Dino-Lite AM4115ZT USB 2.0 Microscope, 220x Magnification
- RS Stock No.:
- 390-728
- Distrelec Article No.:
- 300-17-366
- Mfr. Part No.:
- AM4115ZT
- Brand:
- Dino-Lite
Subtotal (1 unit)*
$1,313.47
(exc. GST)
$1,444.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,313.47 |
*price indicative
- RS Stock No.:
- 390-728
- Distrelec Article No.:
- 300-17-366
- Mfr. Part No.:
- AM4115ZT
- Brand:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Product Type | Microscope | |
| Magnification Power | 220x | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 2.0 | |
| Weight | 105g | |
| Diameter | 32 mm | |
| Length | 105mm | |
| Standards/Approvals | CE, FCC, RoHS | |
| Resolution | 1.3M | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Product Type Microscope | ||
Magnification Power 220x | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 2.0 | ||
Weight 105g | ||
Diameter 32 mm | ||
Length 105mm | ||
Standards/Approvals CE, FCC, RoHS | ||
Resolution 1.3M | ||
- COO (Country of Origin):
- TW
The Dino-Lite Edge Digital USB Microscope model provides superior image quality and a high level of flexibility due to the adaptable cap design. Different caps are supplied with the microscope making the Dino-Lite Edge the perfect choice for any professional application. The built-in adjustable polarizer reduces glare and reflection on shiny objects.
1.3 Megapixel resolution
Versatility due to exchangeable caps
20 to 220x Magnification
With magnification lock
