Microchip DSPIC33CH128MP506-I/PT Dual 16 Bit dsPIC33CH CPU Microprocessor dsPIC33CH128MP508 FAMILY 16 bit DSP, MCU 200

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
175-7216
Mfr. Part No.:
DSPIC33CH128MP506-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

dsPIC33CH128MP508 FAMILY

Device Core

Dual 16 Bit dsPIC33CH CPU

Data Bus Width

16bit

Instruction Set Architecture

DSP, MCU

Maximum Clock Frequency

200MHz

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

TQFP

Pin Count

64

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Length

12mm

Standards/Approvals

IEEE 1149.2 Compatible (JTAG) Boundary Scan

Number of Cores

2

Automotive Standard

No

COO (Country of Origin):
US
System developers designing high-end embedded control applications can benefit from a new Digital Signal Controller (DSC) with two dsPIC DSC cores in a single chip. The dsPIC33CH has one core that is designed to function as a master while the other is designed as a slave. The slave core is useful for executing dedicated, time-critical control code while the master core is busy running the user interface, system monitoring and communications functions, customized for the end application.

Operating Conditions

3V to 3.6V, -40°C to +125°C

Core: Dual 16-Bit dsPIC33CH CPUs

Master Core 90 MIPS and Slave Core 100 MIPS Operation

Independent Peripherals for Master Core and Slave Core

Configurable Shared Resources for Master Core and Slave Core

Programmable PLLs and Oscillator Clock Sources

Fast Wake-up and Start-up

Backup Internal Oscillator

Low-Power Management Modes (Sleep, Idle, Doze)

Integrated Power-on Reset and Brown-out Reset

Debugger Development Support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy