Rabbit Semiconductor 20-668-0011, Microprocessor Rabbit 3000 8bit 55.5MHz 128-Pin MA BGA
- RS Stock No.:
- 436-648
- Mfr. Part No.:
- 20-668-0011
- Brand:
- Rabbit Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 436-648
- Mfr. Part No.:
- 20-668-0011
- Brand:
- Rabbit Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rabbit Semiconductor | |
| Family Name | Rabbit 3000 | |
| Data Bus Width | 8bit | |
| Maximum Frequency | 55.5MHz | |
| Fabrication Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | MA BGA | |
| Pin Count | 128 | |
| Typical Operating Supply Voltage | 1.8 V, 3.6 V | |
| Dimensions | 16 x 16 x 1.5mm | |
| Height | 1.5mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Rabbit Semiconductor | ||
Family Name Rabbit 3000 | ||
Data Bus Width 8bit | ||
Maximum Frequency 55.5MHz | ||
Fabrication Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type MA BGA | ||
Pin Count 128 | ||
Typical Operating Supply Voltage 1.8 V, 3.6 V | ||
Dimensions 16 x 16 x 1.5mm | ||
Height 1.5mm | ||
Length 16mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 16mm | ||
