Freescale MCF5207CVM166, ColdFire Microprocessor MCF5xxx 32bit RISC 166.67MHz 144-Pin MAPBGA

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

$129.50

(exc. GST)

$142.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 24$12.95
25 - 49$12.03
50 - 99$11.94
100 +$11.84

*price indicative

Packaging Options:
RS Stock No.:
397-048P
Mfr. Part No.:
MCF5207CVM166
Brand:
Freescale
Find similar products by selecting one or more attributes.
Select all

Brand

Freescale

Family Name

MCF5xxx

Device Core

ColdFire

Data Bus Width

32bit

Instruction Set Architecture

RISC

Maximum Frequency

166.67MHz

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

MAPBGA

Pin Count

144

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

13 x 13 x 1.16mm

Height

1.16mm

Length

13mm

Maximum Operating Temperature

+85 °C

Width

13mm

Minimum Operating Temperature

-40 °C

ColdFire® Family Microcontrollers