Mitutoyo 368-914 Internal Micrometer, Range 50 mm →100 mm
- RS Stock No.:
- 795-9915
- Mfr. Part No.:
- 368-914
- Brand:
- Mitutoyo
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6,823.38
(exc. GST)
$7,505.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,823.38 |
- RS Stock No.:
- 795-9915
- Mfr. Part No.:
- 368-914
- Brand:
- Mitutoyo
Related links
- Starrett DW934 Internal Micrometer, Range 50 mm →300 mm
- Starrett DW933 Internal Micrometer, Range 50 mm →304 mm
- RS PRO Internal Micrometer, Range 50 mm →250 mm
- RS PRO Internal Micrometer, Range 50 mm →600 mm
- Mitutoyo 368-913 Internal Micrometer, Range 20 mm →50 mm
- Mitutoyo 103-139-10H External Micrometer, Range 50 mm →75 mm
- RS PRO Internal 3 Point Micrometer, Range 50 mm → 63 mm
- RS PRO Internal Micrometer, Range 25 mm →50 mm