Mitutoyo 293-140-30 Special Micrometer, Range 0 mm →25 mm
- RS Stock No.:
- 794-3522
- Mfr. Part No.:
- 293-140-30
- Brand:
- Mitutoyo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 794-3522
- Mfr. Part No.:
- 293-140-30
- Brand:
- Mitutoyo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Accuracy | ±1 μm | |
| Resolution | 0.001 mm | |
| Imperial or Metric | Metric | |
| Micrometer Type | Special | |
| SPC Data Output | Yes | |
| Data Processing | Yes | |
| Battery Operated | Yes | |
| Maximum Measurement | 25mm | |
| Minimum Measurement | 0mm | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Accuracy ±1 μm | ||
Resolution 0.001 mm | ||
Imperial or Metric Metric | ||
Micrometer Type Special | ||
SPC Data Output Yes | ||
Data Processing Yes | ||
Battery Operated Yes | ||
Maximum Measurement 25mm | ||
Minimum Measurement 0mm | ||
- COO (Country of Origin):
- JP
Mitutoyo Series 293 QuantuMike Micrometer
Coolant proof micrometer range rated to IP65 that gives a quick responce due to it's spindle design. It's rapid action is backed up by a highly stable frame and heat shield to provide professional results and high accuracy.
The ratchet spindle gives 2 mm of feed for every revolution
0 to 25 mm or 25 to 50 mm options
Available with and without SPC data output
± 1μm accuracy
0.001 resolution
LCD Display
Rated to IP65
Function lock
Alarm
Takes 1 SR44 battery (supplied)
0 to 25 mm or 25 to 50 mm options
Available with and without SPC data output
± 1μm accuracy
0.001 resolution
LCD Display
Rated to IP65
Function lock
Alarm
Takes 1 SR44 battery (supplied)
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.
