Mitutoyo 293-145-30 Special Micrometer, Range 0 mm →25 mm
- RS Stock No.:
- 794-3519
- Mfr. Part No.:
- 293-145-30
- Brand:
- Mitutoyo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 794-3519
- Mfr. Part No.:
- 293-145-30
- Brand:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Accuracy | ±1 μm | |
| Resolution | 0.001 mm | |
| Imperial or Metric | Metric | |
| Micrometer Type | Special | |
| Data Processing | Yes | |
| Battery Operated | Yes | |
| Maximum Measurement | 25mm | |
| Minimum Measurement | 0mm | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Accuracy ±1 μm | ||
Resolution 0.001 mm | ||
Imperial or Metric Metric | ||
Micrometer Type Special | ||
Data Processing Yes | ||
Battery Operated Yes | ||
Maximum Measurement 25mm | ||
Minimum Measurement 0mm | ||
- COO (Country of Origin):
- JP
Mitutoyo Micrometer
The Mitutoyo QuantuMike special digital micrometre has a measurement range of 0mm to 25mm with an accuracy ±1μm. This is an innovative device that offers movement 4 times as fast as a standard micrometre. Its rapid action is backed up by a highly stable frame and heat Shield to provide professional results and high accuracy. The QuantuMike has a ratchet on the thimble, as well as the speeder. The micrometres are free from measurement error and physical deterioration due to routine exposure to water, cutting oil or coolant. It achieves protection by using encoders that are inherently immune to contamination where exposure is inevitable. It is combined with comprehensive sealing techniques and extremely oil-resistant materials to guarantee a long working life under normal operating conditions.
Features and Benefits
Resolution of 0.001mm
Data processing
Extraordinary battery life of 2,4 years
Excellent resistance against water and dust
Metric reading
Large LCD
Data processing
Extraordinary battery life of 2,4 years
Excellent resistance against water and dust
Metric reading
Large LCD
Certifications
IP65 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
