Infineon SAK-C167CR-LM HA+, 16bit C166 Microcontroller, C166, 25MHz ROMLess, 144-Pin MQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-8840
Mfr. Part No.:
SAK-C167CR-LM HA+
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Family Name

C166

Package Type

MQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

C166

Data Bus Width

16bit

Maximum Frequency

25MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Instruction Set Architecture

CISC, RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Dimensions

28 x 28 x 2.4mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

ROMLess

Pulse Width Modulation

1(4 Channel), 2(16 Channel) (CCU)

Width

28mm

Number of LIN Channels

0

Height

2.4mm

ADCs

16 x 10 bit

Length

28mm

COO (Country of Origin):
DE