Microchip PIC16F1823-I/ML, 8 bit PIC Microcontroller FLASH, 16-Pin QFN
- RS Stock No.:
- 912-7016
- Mfr. Part No.:
- PIC16F1823-I/ML
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 91 units)*
$211.666
(exc. GST)
$232.869
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 91 - 91 | $2.326 | $211.67 |
| 182 - 819 | $2.249 | $204.66 |
| 910 + | $2.175 | $197.93 |
*price indicative
- RS Stock No.:
- 912-7016
- Mfr. Part No.:
- PIC16F1823-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| RAM Size | 128B | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4mm | |
| Height | 0.95mm | |
| Width | 4mm | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
RAM Size 128B | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4mm | ||
Height 0.95mm | ||
Width 4mm | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
ADCs 8 x 10 Bit | ||
- COO (Country of Origin):
- CN
PIC16F1823 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1823 family of microcontrollers is based upon Microchips Enhanced Mid-Range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
Peripherals
8 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel Capacitive Sensing (mTouchTM) Module
Enhanced Capture/Compare/PWM (ECCP) Module
Two Comparators
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Data Signal Modulator Module
SR Latch
Related links
- Microchip PIC16F Microcontroller 256 B 16-Pin QFN
- Microchip PIC16F1823-E/ML PIC16F 256 B 16-Pin QFN
- Microchip PIC16F Microcontroller 8192 x 14 words 44-Pin QFN
- Microchip PIC16F Microcontroller 256 B 28-Pin QFN
- Microchip PIC16F Microcontroller 256 B Flash, 28-Pin QFN
- Microchip PIC16F Microcontroller 256 B 28-Pin SPDIP
- Microchip PIC16F Microcontroller 256 B 18-Pin SOIC
- Microchip PIC16F Microcontroller 256 B 28-Pin SOIC
