Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB Flash, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-6799
Mfr. Part No.:
PIC18F4553-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

ADCs

13 x 12 bit

Length

53.21mm

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Height

4.95mm

Program Memory Type

Flash

Width

0.58in

Number of Ethernet Channels

0

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Number of PCI Channels

0

Instruction Set Architecture

C

Minimum Operating Temperature

-40 °C

Dimensions

2.095 x 0.58 x 0.195in

PIC18F2458/2553/4458/4553 8-Bit Flash Microcontrollers


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.