Microchip, 8 bit PIC, PIC16C Microcontroller, 4 MHz EPROM, 28-Pin SPDIP
- RS Stock No.:
- 872-2427
- Mfr. Part No.:
- PIC16C73A-04/SP
- Brand:
- Microchip
This image is representative of the product range
Add 30 more to save -
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$221.69
(exc. GST)
$243.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 15 | $14.779 | $221.69 | - |
| 30 - 45 | $14.643 | $219.65 | - |
| 60 + | $14.451 | $216.77 | 2% |
*price indicative
- RS Stock No.:
- 872-2427
- Mfr. Part No.:
- PIC16C73A-04/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 192bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 1W | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.556mm | |
| Length | 35.18mm | |
| Width | 7.49mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | ISO 9001 | |
| ADCs | 5 x 8 Bit | |
| Program Memory Type | EPROM | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 192bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 1W | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 70°C | ||
Height 3.556mm | ||
Length 35.18mm | ||
Width 7.49mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard ISO 9001 | ||
ADCs 5 x 8 Bit | ||
Program Memory Type EPROM | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
PIC16C72/73(A)/74(A)/76/77 8-Bit Microcontrollers
Features
Related links
- Microchip PIC16C73A-04/SP PIC16C7X Microcontroller 7kB EPROM, 28-Pin SPDIP
- Microchip PIC16C7X Microcontroller 7kB EPROM, 28-Pin SPDIP
- Microchip PIC16C63A-04/SP PIC16C7X Microcontroller 7kB EPROM, 28-Pin SPDIP
- Microchip PIC16C73B-04I/SP PIC16C7X Microcontroller 7kB EPROM 28-Pin SPDIP
- Microchip PIC16C73B Microcontroller 7kB EPROM, 28-Pin SPDIP
- Microchip PIC16C63A/65B/73B/74B Microcontroller 7kB EPROM, 28-Pin SPDIP
- Microchip PIC16C62B Microcontroller 3.5kB EPROM, 28-Pin SPDIP
- Microchip PIC16F87X Microcontroller 7kB FLASH, 28-Pin SPDIP
