Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 25MHz, 32 kB Flash, 48-Pin LQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
819-4756
Mfr. Part No.:
MSP430F5310IPT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

25MHz

RAM Size

6 kB

USB Channels

0

Number of SPI Channels

4

Number of CAN Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

2

Number of USART Channels

0

Number of LIN Channels

2

Number of Ethernet Channels

0

Height

1.45mm

Width

7.2mm

Dimensions

7.2 x 7.2 x 1.45mm

Pulse Width Modulation

0

Minimum Operating Temperature

-40 °C

ADCs

1 (12 x 10 bit)

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.2mm

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0