Texas Instruments MSP430G2553IPW28, 16bit MSP430 Microcontroller, MSP430, 16MHz, 16 kB Flash, 28-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied in a tube)*

$146.60

(exc. GST)

$161.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
25 - 95$5.864
100 - 245$5.636
250 - 495$5.482
500 +$5.364

*price indicative

Packaging Options:
RS Stock No.:
817-6423P
Mfr. Part No.:
MSP430G2553IPW28
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

0

ADCs

8 x 10 bit

Width

4.5mm

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of PCI Channels

0

Pulse Width Modulation

0

Length

9.8mm

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Height

1.05mm

Number of LIN Channels

1

Program Memory Type

Flash

Number of ADC Units

1

Minimum Operating Temperature

-40 °C