Microchip PIC16LF1705-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 14-Pin PDIP
- RS Stock No.:
- 810-3977
- Mfr. Part No.:
- PIC16LF1705-I/P
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 810-3977
- Mfr. Part No.:
- PIC16LF1705-I/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC16F170x/171x, 8-Bit Flash Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 14 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 8192 words |
Maximum Frequency | 32MHz |
RAM Size | 1.024 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Number of I2C Channels | 1 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 2 x 10 bit |
Dimensions | 19.69 x 7.11 x 4.95mm |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 19.69mm |
Width | 7.11mm |
ADCs | 8 x 10 bit |
Height | 4.95mm |
Number of LIN Channels | 1 |
Maximum Number of Ethernet Channels | 0 |
Related links
- Microchip PIC16LF1705-I/SL, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1705-I/ST, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1937-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz,...
- Microchip PIC16F1704-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz,...
- Microchip PIC16F1613-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz,...
- Microchip PIC16F1823-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz,...
- Microchip PIC16F1716-I/SS, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1786-I/SS, 8bit PIC Microcontroller, PIC16F,...