Microchip PIC32MZ1024ECG100-I/PT, 32bit PIC Microcontroller, PIC32MZ, 200MHz, 1.024 MB Flash, 100-Pin TQFP
- RS Stock No.:
- 799-5479
- Mfr. Part No.:
- PIC32MZ1024ECG100-I/PT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-5479
- Mfr. Part No.:
- PIC32MZ1024ECG100-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MZ | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 200MHz | |
| RAM Size | 512 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 6 | |
| Number of I2C Channels | 5 | |
| Number of UART Channels | 6 | |
| Typical Operating Supply Voltage | 2.2 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Height | 1.05mm | |
| Dimensions | 12 x 12 x 1.05mm | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 1 | |
| Maximum Number of Ethernet Channels | 1 | |
| Number of ADC Units | 1 | |
| Number of PCI Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 12mm | |
| ADCs | 40 x 12 bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Ethernet Channels | 1 | |
| Width | 12mm | |
| Instruction Set Architecture | MIPS32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MZ | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 200MHz | ||
RAM Size 512 kB | ||
USB Channels 1 | ||
Number of SPI Channels 6 | ||
Number of I2C Channels 5 | ||
Number of UART Channels 6 | ||
Typical Operating Supply Voltage 2.2 → 3.6 V | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Height 1.05mm | ||
Dimensions 12 x 12 x 1.05mm | ||
Program Memory Type Flash | ||
Number of LIN Channels 1 | ||
Maximum Number of Ethernet Channels 1 | ||
Number of ADC Units 1 | ||
Number of PCI Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Length 12mm | ||
ADCs 40 x 12 bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Ethernet Channels 1 | ||
Width 12mm | ||
Instruction Set Architecture MIPS32 | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
