STMicroelectronics, 32bit ARM Cortex M3, STM32L Microcontroller, 32MHz, 128 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 795-8587
- Mfr. Part No.:
- STM32L151C6T6
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 795-8587
- Mfr. Part No.:
- STM32L151C6T6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32L | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1(4 x 16 bit) | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 3 | |
| Typical Operating Supply Voltage | 3.6 V | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 9.2mm | |
| Width | 9.2mm | |
| Dimensions | 9.2 x 9.2 x 1.45mm | |
| Pulse Width Modulation | 1(4 x 16 bit) | |
| ADCs | 1(14 x 12 bit) | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32L | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of PWM Units 1(4 x 16 bit) | ||
Number of SPI Channels 2 | ||
Number of USART Channels 3 | ||
Typical Operating Supply Voltage 3.6 V | ||
Number of UART Channels 0 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 9.2mm | ||
Width 9.2mm | ||
Dimensions 9.2 x 9.2 x 1.45mm | ||
Pulse Width Modulation 1(4 x 16 bit) | ||
ADCs 1(14 x 12 bit) | ||
Height 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture ARM | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
STM32L151 Series Microcontrollers, STMicroelectronics
Up to 128KB Flash memory with ECC
Up to 16KB RAM
4KB true EEPROM with ECC
Cyclic Redundancy Check (CRC) calculation unit for memory verification
Serial interfaces: USART, SPI, I²C, USB
Up to 24-channel 12-bit ADC
2 x 12-bit DACs
Real-Time Clock (RTC) with backup registers
Up to 20 x capacitive sensing channels
Power supply: +1.8V to +3.6Vdc
7 x low-power modes: Sleep, Low-Power Run, Low-Power Sleep, Stop with RTC, Stop without RTC, Standby with RTC, Standby without RTC
Operating temperature range: -40 to +85°C
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz
