STMicroelectronics, 8bit STM8, STM8L Microcontroller, 16MHz, 4 kB Flash, 28-Pin UFQFPN

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a tray)*

$23.00

(exc. GST)

$25.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 18$2.30
20 - 38$2.185
40 - 98$2.125
100 +$1.935

*price indicative

Packaging Options:
RS Stock No.:
724-9842P
Mfr. Part No.:
STM8L101G2U6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM8L

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

28

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of USART Channels

1

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Length

4mm

Height

0.55mm

Pulse Width Modulation

2(2 x 16 bit)

Width

4mm

Dimensions

4 x 4 x 0.55mm

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of Ethernet Channels

0

STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics


The STM8L is based on the 8-bit STM8 core
Ultra-low power consumption with the lowest power mode of 0.35μA
STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz
STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz


STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.