Microchip ATTINY44A-PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 4 kB, 256 B Flash, 14-Pin PDIP
- RS Stock No.:
- 719-4092
- Mfr. Part No.:
- ATTINY44A-PU
- Brand:
- Microchip
- RS Stock No.:
- 719-4092
- Mfr. Part No.:
- ATTINY44A-PU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB, 256 B | |
| Maximum Frequency | 20MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 to 5.5 V | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 0 | |
| ADCs | 20 x 10 bit | |
| Width | 7.112mm | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 19.685 x 7.112 x 4.953mm | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Length | 19.69mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 1 | |
| Pulse Width Modulation | 2 x 16 bit, 2 x 8 bit | |
| Instruction Set Architecture | RISC | |
| Height | 4.953mm | |
| Number of LIN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB, 256 B | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.8 to 5.5 V | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 0 | ||
ADCs 20 x 10 bit | ||
Width 7.112mm | ||
Number of Ethernet Channels 0 | ||
Dimensions 19.685 x 7.112 x 4.953mm | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Length 19.69mm | ||
Maximum Operating Temperature +85 °C | ||
Number of PCI Channels 0 | ||
Number of ADC Units 1 | ||
Pulse Width Modulation 2 x 16 bit, 2 x 8 bit | ||
Instruction Set Architecture RISC | ||
Height 4.953mm | ||
Number of LIN Channels 0 | ||
8-Bit tinyAVR® Microcontrollers
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
