Atmel, 8/16bit AVR, AVR Xmega Microcontroller, 32MHz, 2 kB, 8 kB, 192 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 715-3889
- Mfr. Part No.:
- ATXMEGA192A3-AU
- Brand:
- Atmel
This image is representative of the product range
Subtotal (1 unit)*
$18.44
(exc. GST)
$20.28
(inc. GST)
Units | Per unit |
|---|---|
| 1 - 9 | $18.44 |
| 10 - 49 | $18.08 |
| 50 - 99 | $16.44 |
| 100 - 249 | $14.55 |
| 250 + | $13.92 |
*price indicative
- RS Stock No.:
- 715-3889
- Mfr. Part No.:
- ATXMEGA192A3-AU
- Brand:
- Atmel
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | AVR Xmega | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8/16bit | |
| Program Memory Size | 2 kB, 8 kB, 192 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| Number of SPI Channels | 3 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of USART Channels | 7 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Height | 1.05mm | |
| Dimensions | 14.1 x 14.1 x 1.05mm | |
| Number of LIN Channels | 0 | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | RISC | |
| Width | 14.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 2 | |
| Length | 14.1mm | |
| ADCs | 2(8 x 12 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name AVR Xmega | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8/16bit | ||
Program Memory Size 2 kB, 8 kB, 192 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
Number of SPI Channels 3 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of USART Channels 7 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Height 1.05mm | ||
Dimensions 14.1 x 14.1 x 1.05mm | ||
Number of LIN Channels 0 | ||
Program Memory Type Flash | ||
Instruction Set Architecture RISC | ||
Width 14.1mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 2 | ||
Length 14.1mm | ||
ADCs 2(8 x 12 bit) | ||
Minimum Operating Temperature -40 °C | ||
