Atmel, 8bit AVR, ATmega Microcontroller, 16MHz, 128 kB, 4 kB Flash, 64-Pin QFN
- RS Stock No.:
- 715-3772
- Mfr. Part No.:
- ATMEGA128RFA1-ZU
- Brand:
- Atmel
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$9.73
(exc. GST)
$10.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $9.73 |
| 10 - 49 | $9.54 |
| 50 - 99 | $8.62 |
| 100 - 249 | $8.36 |
| 250 + | $8.19 |
*price indicative
- RS Stock No.:
- 715-3772
- Mfr. Part No.:
- ATMEGA128RFA1-ZU
- Brand:
- Atmel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | ATmega | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128 kB, 4 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 16 kB | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 2 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 0.9mm | |
| Width | 9mm | |
| Dimensions | 9 x 9 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Length | 9mm | |
| ADCs | 8 x 10 bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name ATmega | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 128 kB, 4 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 16 kB | ||
Number of SPI Channels 1 | ||
Number of USART Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 0.9mm | ||
Width 9mm | ||
Dimensions 9 x 9 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Length 9mm | ||
ADCs 8 x 10 bit | ||
Instruction Set Architecture RISC | ||
