Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 256 B, 48 kB Flash, 64-Pin LQFP

Bulk discount available

Subtotal 10 units (supplied in a tray)*

$112.30

(exc. GST)

$123.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 49$11.23
50 - 99$10.18
100 - 249$9.21
250 +$8.42

*price indicative

Packaging Options:
RS Stock No.:
709-3927P
Mfr. Part No.:
MSP430F248TPM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

256 B, 48 kB

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

4

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Maximum Operating Temperature

+105 °C

Height

1.45mm

Number of LIN Channels

2

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

10.2 x 10.2 x 1.45mm

Number of ADC Units

1

Length

10.2mm

ADCs

8 x 12 bit

Instruction Set Architecture

RISC

Program Memory Type

Flash

Pulse Width Modulation

3 x 16 bit, 7 x 16 bit

Width

10.2mm

Minimum Operating Temperature

-40 °C