Texas Instruments MSP430F2121IDW, 16bit MSP430 Microcontroller, MSP430, 16MHz, 256 B, 4 kB Flash, 20-Pin SOIC
- RS Stock No.:
- 709-3220
- Mfr. Part No.:
- MSP430F2121IDW
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
$4.93
(exc. GST)
$5.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $4.93 |
| 10 - 99 | $3.70 |
| 100 - 249 | $1.75 |
| 250 - 499 | $1.74 |
| 500 + | $1.73 |
*price indicative
- RS Stock No.:
- 709-3220
- Mfr. Part No.:
- MSP430F2121IDW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | MSP430 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256 B, 4 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Height | 2.35mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.6mm | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Number of LIN Channels | 0 | |
| Pulse Width Modulation | 3 x 16 bit | |
| Number of PCI Channels | 0 | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name MSP430 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 256 B, 4 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of UART Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture RISC | ||
Height 2.35mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Width 7.6mm | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 3 x 16 bit | ||
Number of PCI Channels 0 | ||
Length 13mm | ||
