Microchip PIC12F615-H/MD, 8bit PIC Microcontroller, PIC12F, 20MHz, 1K Flash, 8-Pin DFN
- RS Stock No.:
- 703-7876
- Mfr. Part No.:
- PIC12F615-H/MD
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-7876
- Mfr. Part No.:
- PIC12F615-H/MD
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC12F | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1024 x 14 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 64 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of USART Channels | 0 | |
| Program Memory Type | Flash | |
| Length | 3mm | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| ADCs | 4 x 10 bit | |
| Dimensions | 3 x 3 x 0.95mm | |
| Number of LIN Channels | 0 | |
| Pulse Width Modulation | 2 x 10 bit | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.95mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC12F | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1024 x 14 words | ||
Maximum Frequency 20MHz | ||
RAM Size 64 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of USART Channels 0 | ||
Program Memory Type Flash | ||
Length 3mm | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
ADCs 4 x 10 bit | ||
Dimensions 3 x 3 x 0.95mm | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 2 x 10 bit | ||
Maximum Operating Temperature +150 °C | ||
Height 0.95mm | ||
Width 3mm | ||
The Microchip PIC12F615 8-bit microcontroller has high-Performance RISC CPU. It operates on 2V to 5.5V voltage range. This microcontroller has program memory flash of 1024Bytes and 64Bytes of SRAM.
lash Program Memory
Internal 4/8MHz oscillator
Comparator with hysteresis (user configurable)
Mid-Range core with 35 Instruction, 8 Stack Levels
25mA Source/Sink current I/O
Two 8-bit Timer (TMR0/TMR2)
One 16-bit Timer (TMR1)
Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Enhanced Capture Compare PWM (Pulse Width Modulation)
Temperature range between -40°C to 150°C
8-lead Plastic Dual Flat, No Lead (4x4)(DFN) package
Internal 4/8MHz oscillator
Comparator with hysteresis (user configurable)
Mid-Range core with 35 Instruction, 8 Stack Levels
25mA Source/Sink current I/O
Two 8-bit Timer (TMR0/TMR2)
One 16-bit Timer (TMR1)
Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Enhanced Capture Compare PWM (Pulse Width Modulation)
Temperature range between -40°C to 150°C
8-lead Plastic Dual Flat, No Lead (4x4)(DFN) package
