Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4096 x 14 words, 256 B Flash, 14-Pin PDIP
- RS Stock No.:
- 687-8685
- Mfr. Part No.:
- PIC16F688-E/P
- Brand:
- Microchip
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 30)
$4.181
(exc. GST)
$4.599
(inc. GST)
- RS Stock No.:
- 687-8685
- Mfr. Part No.:
- PIC16F688-E/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4096 x 14 words, 256 B | |
| Maximum Frequency | 20MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 2 to 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Number of ADC Units | 1 | |
| Length | 19.69mm | |
| ADCs | 8 x 10 bit | |
| Width | 0.28in | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 4.95mm | |
| Dimensions | 0.775 x 0.28 x 0.195in | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4096 x 14 words, 256 B | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 2 to 5.5 V | ||
Number of I2C Channels 1 | ||
Number of USART Channels 1 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
Number of ADC Units 1 | ||
Length 19.69mm | ||
ADCs 8 x 10 bit | ||
Width 0.28in | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 4.95mm | ||
Dimensions 0.775 x 0.28 x 0.195in | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
PIC16F688 8-Bit Flash Microcontrollers
The PIC16F688 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 125 kHz
12 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
Two Comparators
One 8-bit Timer
One 16-bit Timer
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

