Zilog, 8bit Z8, Z8 Microcontroller, 16MHz, 4 kB EPROM, 28-Pin PDIP
- RS Stock No.:
- 660-0785
- Mfr. Part No.:
- Z86E3016PSG
- Brand:
- Zilog
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-0785
- Mfr. Part No.:
- Z86E3016PSG
- Brand:
- Zilog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Family Name | Z8 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | Z8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 237 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 3.5 → 5.5 V | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of PCI Channels | 0 | |
| Length | 37.34mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 14.1mm | |
| Dimensions | 37.34 x 14.1 x 3.94mm | |
| Instruction Set Architecture | CISC | |
| Height | 3.94mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | EPROM | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Family Name Z8 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core Z8 | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 237 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 3.5 → 5.5 V | ||
Number of I2C Channels 0 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Number of PCI Channels 0 | ||
Length 37.34mm | ||
Maximum Operating Temperature +70 °C | ||
Width 14.1mm | ||
Dimensions 37.34 x 14.1 x 3.94mm | ||
Instruction Set Architecture CISC | ||
Height 3.94mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type EPROM | ||
Minimum Operating Temperature 0 °C | ||
