Zilog, 8bit Z8, Z80 Microcontroller, 6MHz ROMLess, 40-Pin PDIP
- RS Stock No.:
- 660-0766
- Mfr. Part No.:
- Z84C4206PEG
- Brand:
- Zilog
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 660-0766
- Mfr. Part No.:
- Z84C4206PEG
- Brand:
- Zilog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Family Name | Z80 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | Z8 | |
| Data Bus Width | 8bit | |
| Maximum Frequency | 6MHz | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +105 °C | |
| Length | 52.58mm | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 52.58 x 14.22 x 3.94mm | |
| Height | 3.94mm | |
| Width | 14.22mm | |
| Number of LIN Channels | 0 | |
| Program Memory Type | ROMLess | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Family Name Z80 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core Z8 | ||
Data Bus Width 8bit | ||
Maximum Frequency 6MHz | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Number of USART Channels 1 | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +105 °C | ||
Length 52.58mm | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 52.58 x 14.22 x 3.94mm | ||
Height 3.94mm | ||
Width 14.22mm | ||
Number of LIN Channels 0 | ||
Program Memory Type ROMLess | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
