Zilog, 8bit eZ80, eZ80Acclaim! Microcontroller, 50MHz, 1 MB, 256 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 660-0716
- Mfr. Part No.:
- EZ80F91AZ050EG
- Brand:
- Zilog
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-0716
- Mfr. Part No.:
- EZ80F91AZ050EG
- Brand:
- Zilog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Family Name | eZ80Acclaim! | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | eZ80 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1 MB, 256 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 528 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of USART Channels | 0 | |
| Dimensions | 20.1 x 20.1 x 1.45mm | |
| Width | 20.1mm | |
| Number of Ethernet Channels | 1 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Number of LIN Channels | 0 | |
| Length | 20.1mm | |
| Maximum Operating Temperature | +105 °C | |
| Height | 1.45mm | |
| Instruction Set Architecture | CISC | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Family Name eZ80Acclaim! | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core eZ80 | ||
Data Bus Width 8bit | ||
Program Memory Size 1 MB, 256 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 528 kB | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of USART Channels 0 | ||
Dimensions 20.1 x 20.1 x 1.45mm | ||
Width 20.1mm | ||
Number of Ethernet Channels 1 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Number of LIN Channels 0 | ||
Length 20.1mm | ||
Maximum Operating Temperature +105 °C | ||
Height 1.45mm | ||
Instruction Set Architecture CISC | ||
Number of PCI Channels 0 | ||
Z80 Family Microcontrollers, Zilog
The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power. They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6 -20 MHz suit a wide range of applications which migrate software. The Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.
