Zilog, 8bit Z8, Z8 Encore! XP Microcontroller, 20MHz, 64 kB Flash, 44-Pin PLCC
- RS Stock No.:
- 625-9337
- Mfr. Part No.:
- Z8F6421VN020SG
- Brand:
- Zilog
This image is representative of the product range
- RS Stock No.:
- 625-9337
- Mfr. Part No.:
- Z8F6421VN020SG
- Brand:
- Zilog
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Family Name | Z8 Encore! XP | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | Z8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Pulse Width Modulation | 3 x 16 bit | |
| Width | 16.66mm | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 3.86mm | |
| Dimensions | 16.66 x 16.66 x 3.86mm | |
| ADCs | 8 x 10 bit | |
| Minimum Operating Temperature | 0 °C | |
| Length | 16.66mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Family Name Z8 Encore! XP | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core Z8 | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of CAN Channels 0 | ||
Number of UART Channels 2 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture CISC | ||
Pulse Width Modulation 3 x 16 bit | ||
Width 16.66mm | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 3.86mm | ||
Dimensions 16.66 x 16.66 x 3.86mm | ||
ADCs 8 x 10 bit | ||
Minimum Operating Temperature 0 °C | ||
Length 16.66mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +70 °C | ||
