Zilog, 8bit Z80, Z80 Microcontroller, 6.17MHz, 40-Pin PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
625-9084
Mfr. Part No.:
Z84C2006PEG
Brand:
Zilog
Find similar products by selecting one or more attributes.
Select all

Brand

Zilog

Family Name

Z80

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

Z80

Data Bus Width

8bit

Maximum Frequency

6.17MHz

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of I2C Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Height

4.06mm

Number of Ethernet Channels

0

Number of LIN Channels

0

Dimensions

52.58 x 14.22 x 4.06mm

Minimum Operating Temperature

-40 °C

Length

52.58mm

Width

14.22mm

Maximum Operating Temperature

+100 °C

Maximum Number of Ethernet Channels

0

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.