Zilog, 8bit Z8, Z80 Microcontroller, 8MHz ROMLess, 40-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
625-8918
Mfr. Part No.:
Z84C0008PEG
Brand:
Zilog
Find similar products by selecting one or more attributes.
Select all

Brand

Zilog

Family Name

Z80

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

Z8

Data Bus Width

8bit

Maximum Frequency

8MHz

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of USART Channels

0

Height

4.19mm

Number of LIN Channels

0

Dimensions

62.74 x 14.22 x 4.19mm

Program Memory Type

ROMLess

Length

62.74mm

Width

14.22mm

Maximum Operating Temperature

+100 °C

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Instruction Set Architecture

CISC