Zilog Z86C9116PSG, 8bit Z8 Microcontroller, Z8, 16MHz ROMLess, 40-Pin PDIP
- RS Stock No.:
- 625-8867P
- Mfr. Part No.:
- Z86C9116PSG
- Brand:
- Zilog
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 625-8867P
- Mfr. Part No.:
- Z86C9116PSG
- Brand:
- Zilog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Family Name | Z8 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | Z8 | |
| Data Bus Width | 8bit | |
| Maximum Frequency | 16MHz | |
| RAM Size | 236 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 1 | |
| Number of LIN Channels | 0 | |
| Height | 3.94mm | |
| Instruction Set Architecture | CISC | |
| Dimensions | 52.58 x 14.22 x 3.94mm | |
| Minimum Operating Temperature | 0 °C | |
| Number of Ethernet Channels | 0 | |
| Length | 52.58mm | |
| Width | 14.22mm | |
| Number of PCI Channels | 0 | |
| Program Memory Type | ROMLess | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Family Name Z8 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core Z8 | ||
Data Bus Width 8bit | ||
Maximum Frequency 16MHz | ||
RAM Size 236 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 1 | ||
Number of LIN Channels 0 | ||
Height 3.94mm | ||
Instruction Set Architecture CISC | ||
Dimensions 52.58 x 14.22 x 3.94mm | ||
Minimum Operating Temperature 0 °C | ||
Number of Ethernet Channels 0 | ||
Length 52.58mm | ||
Width 14.22mm | ||
Number of PCI Channels 0 | ||
Program Memory Type ROMLess | ||
Maximum Operating Temperature +70 °C | ||
