Infineon CY8C6247BZI-D34, 32bit ARM Cortex M4 Microcontroller, PSoC™ 62, 150MHz, 1.024 MB Flash, 124-Pin BGA
- RS Stock No.:
- 273-3317
- Mfr. Part No.:
- CY8C6247BZI-D34
- Brand:
- Infineon
Available for back order.
Price (ex. GST) Each (In a Tray of 260)
$18.156
(exc. GST)
$19.972
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
260 - 260 | $18.156 | $4,720.56 |
520 + | $17.015 | $4,423.90 |
*price indicative
- RS Stock No.:
- 273-3317
- Mfr. Part No.:
- CY8C6247BZI-D34
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon Programmable System-on-Chip is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component.
Improved system quality
Programmable routing and interconnect
Programmable routing and interconnect
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PSoC™ 62 |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 124 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 1.024 MB |
Maximum Frequency | 150MHz |
Program Memory Type | Flash |
Related links
- Infineon CY8C6247BZI-D34, 32bit ARM Cortex M4 Microcontroller,...
- Infineon CY8C6247BZI-D54, 32bit ARM Cortex M4 Microcontroller,...
- Infineon CY8C6137BZI-F54, 32bit ARM Cortex M4 Microcontroller,...
- Infineon CY8C6137BZI-F34, 32bit ARM Cortex M4 Microcontroller,...
- Infineon CY8C6347BZI-BLD54, 32bit ARM Cortex M4F Microcontroller,...
- Infineon CY8C624ABZI-S2D44, 32bit ARM Cortex M4F Microcontroller,...
- Infineon CY8C6136BZI-F34, 32bit ARM Cortex M4 Microcontroller,...
- Infineon CY8C6347BZI-BLD33, 32bit ARM Cortex M4F Microcontroller,...