Renesas Electronics 16 bit MCU, MCU Microcontroller MCU, 100-Pin LQFP
- RS Stock No.:
- 263-0117
- Mfr. Part No.:
- R5F113PLCLFB#35
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 263-0117
- Mfr. Part No.:
- R5F113PLCLFB#35
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | MCU | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | 16 bit MCU | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name MCU | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core 16 bit MCU | ||
- COO (Country of Origin):
- JP
The Renesas Electronics RL78 16-Bit Single-Chip Microcontrollers 20 pin IC.
RL78 MCU core
20 pins
20 pins
