Renesas Electronics R5F10A6ELSP#U5, 16bit RL78 Microcontroller MCU, RL78/F13, 32MHz, 64 kB Flash, 20-Pin LSSOP
- RS Stock No.:
- 263-0100
- Mfr. Part No.:
- R5F10A6ELSP#U5
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 263-0100
- Mfr. Part No.:
- R5F10A6ELSP#U5
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Renesas Electronics RL78 16-Bit Single-Chip Microcontrollers 20 pin IC.
RL78 MCU core
20 pins
20 pins
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | RL78/F13 |
Package Type | LSSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 64 kB |
Maximum Frequency | 32MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of SPI Channels | 3 |
Number of USART Channels | 0 |
Number of UART Channels | 3 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of I2C Channels | 4 |
Number of CAN Channels | 0 |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Maximum Operating Temperature | +105 °C |
ADCs | 4 x 10 bit |
Number of LIN Channels | 1 |
Pulse Width Modulation | 11 x 16 Bit |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Related links
- Renesas Electronics R5F10A6ELSP#U5, 16bit RL78 Microcontroller...
- Renesas Electronics R5F10BAGLSP#U5, 16bit RL78 Microcontroller...
- Renesas Electronics R5F10BAGLSP#W5, 16bit RL78 Microcontroller,...
- Renesas Electronics R5F1006EASP#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F104AEASP#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F10BGGLNA#U5, 16bit RL78 Microcontroller,...
- Renesas Electronics R5F1006AGSP#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F1006CASP#30, 16bit RL78 Microcontroller...