Renesas Electronics R5F100PFAFB#30, 16 bit RL78, RL78/G13 Microcontroller, 32 MHz, 96kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 261-5988
- Mfr. Part No.:
- R5F100PFAFB#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-5988
- Mfr. Part No.:
- R5F100PFAFB#30
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/G13 | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 96kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 92 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS, IEC/UL‑60730 | |
| Width | 14mm | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 20 x 8/10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/G13 | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 96kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 92 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS, IEC/UL‑60730 | ||
Width 14mm | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 20 x 8/10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
The Renesas R5F100PFAFB#30 microcontroller balance the industry's lowest level of consumption current (CPU: 66 μA/MHz, standby (STOP): 230 nA) and a high performance of 43.2 DMIPS (32 MHz). They have an on-chip oscillator, data flash, A/D converter and built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). This microcontroller can be used in a wide variety of applications from home and consumer appliances to industrial equipment.
CPU= RL78 (16-bit)
Max frequency= 32 MHz
Program memory= 96 KB Flash memory
Pin count= 100
Related links
- Renesas Electronics RL78/G13 Microcontroller 96kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F100LLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LEAFB#30 RL78/G13 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LGAFB#30 RL78/G13 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100GGGFB#30 RL78/G13 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F100LJAFB#30 RL78/G13 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100MLDFB#30 RL78/G13 Microcontroller 512kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F100GLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 48-Pin LFQFP
