Microchip ATMEGA8A-PN, 8bit AVR Microcontroller, AVR, 16MHz, 8 kB Flash, 28-Pin DIP
- RS Stock No.:
- 236-8837
- Mfr. Part No.:
- ATMEGA8A-PN
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 236-8837
- Mfr. Part No.:
- ATMEGA8A-PN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip low power CMOS 8 bit microcontroller is based on the AVR® enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega8A achieves throughputs close to 1 MIPS per MHz. This empowers system designers to optimize the device for power consumption versus processing speed.
Advanced RISC architecture
130 powerful instructions - most single-clock cycle execution
32 x 8 general purpose working registers
Fully static operation
Up to 16 MIPS throughput at 16 MHz
on chip 2-cycle multiplier
High endurance non-volatile memory segments
8 KB of In-system self-programmable flash program memory
1 KB internal SRAM
Write/erase cycles 10,000 flash/100,000 EEPROM
Data retention 20 years at 85°C/100 years at 25°C
Optional boot code section with independent lock bits
In-system programming by on chip boot program
True read-while-write operation
130 powerful instructions - most single-clock cycle execution
32 x 8 general purpose working registers
Fully static operation
Up to 16 MIPS throughput at 16 MHz
on chip 2-cycle multiplier
High endurance non-volatile memory segments
8 KB of In-system self-programmable flash program memory
1 KB internal SRAM
Write/erase cycles 10,000 flash/100,000 EEPROM
Data retention 20 years at 85°C/100 years at 25°C
Optional boot code section with independent lock bits
In-system programming by on chip boot program
True read-while-write operation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | AVR |
Package Type | DIP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 16MHz |
Program Memory Type | Flash |
Related links
- Microchip ATMEGA8A-PN, 8bit AVR Microcontroller, AVR, 16MHz, 8 kB...
- Microchip ATMEGA8A-PU, 8bit AVR Microcontroller, ATmega, 16MHz, 8...
- Microchip ATMEGA8A-AN AVR Microcontroller, AVR, 16MHz, 8 kB Flash,...
- Microchip ATMEGA328P-PN, 8bit AVR Microcontroller, ATmega, 20MHz,...
- Microchip ATMEGA8-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 8...
- Microchip ATMEGA8A-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 8...
- Microchip ATTINY87-XU, 8bit AVR Microcontroller, ATtiny87, 16MHz,...
- Microchip AT90PWM2B-16SU, 8bit AVR Microcontroller, AT90, 16MHz, 8...