Silicon Labs EFM32LG942F256G-F-QFP64, 32bit ARM Cortex M3 Microcontroller, EFM32, 48MHz, 256 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 198-4574
- Mfr. Part No.:
- EFM32LG942F256G-F-QFP64
- Brand:
- Silicon Labs
On back order for despatch 11/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 160)
$13.008
(exc. GST)
$14.309
(inc. GST)
Units | Per unit | Per Tray* |
160 - 160 | $13.008 | $2,081.28 |
320 - 480 | $12.683 | $2,029.28 |
640 + | $12.488 | $1,998.08 |
*price indicative |
- RS Stock No.:
- 198-4574
- Mfr. Part No.:
- EFM32LG942F256G-F-QFP64
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
The Silicon Labs EFM32LG series 64 pin microcontroller offers unmatched performance and ultra-low power consumption in both active and sleep modes. A 32-bit ARM CortexM3 processor making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.
It performs ultra-low power operation
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | EFM32 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
Program Memory Type | Flash |
Related links
- STMicroelectronics STM32F103RDT6 STM32F1 384 kB Flash, 64-Pin LQFP
- Silicon Labs EFM32WG842F256-B-QFP64 EFM32 256 kB Flash, 64-Pin TQFP
- Silicon Labs EFM32LG895F256G-F-BGA120 EFM32 256 kB Flash, 120-Pin BGA
- Silicon Labs EFM32WG390F256-B-BGA112 EFM32 256 kB Flash, 112-Pin BGA
- STMicroelectronics STM32F105RBT6 STM32F1 128 kB Flash, 64-Pin LQFP
- Microchip ATSAMD21J18A-AU ATSAMD 256 kB Flash, 64-Pin TQFP
- Silicon Labs EFM32LG995F256G-F-BGA120 EFM32 256 kB Flash, 120-Pin BGA
- STMicroelectronics STM32L152RET6 STM32L1 512 kB Flash, 64-Pin LQFP