Cypress Semiconductor, 32bit ARM Cortex M0 CPU, CY8C4244PVI Microcontroller, 48MHz, 16 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 194-9142
- Mfr. Part No.:
- CY8C4244PVI-442
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-9142
- Mfr. Part No.:
- CY8C4244PVI-442
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C4244PVI | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 4 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 1 x 12 bit | |
| Length | 10.4mm | |
| Maximum Operating Temperature | +105 °C | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Dimensions | 10.4 x 5.6 x 1.85mm | |
| Height | 1.85mm | |
| Width | 5.6mm | |
| Data Rate | 1Mbit/s | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C4244PVI | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 4 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
ADCs 1 x 12 bit | ||
Length 10.4mm | ||
Maximum Operating Temperature +105 °C | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Dimensions 10.4 x 5.6 x 1.85mm | ||
Height 1.85mm | ||
Width 5.6mm | ||
Data Rate 1Mbit/s | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- PH
PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM® Cortex®-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4200L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analogue, programmable interconnect, secure expansion of memory off-chip, high-performance analogue-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200L products will be fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.
