Cypress Semiconductor, 32bit, CY8C4025LQI Microcontroller, 24MHz, 32 kB Flash, 24-Pin QFN

Bulk discount available

Subtotal 10 units (supplied in a tray)*

$44.88

(exc. GST)

$49.37

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 20$4.488
25 - 45$4.034
50 - 95$3.838
100 +$3.604

*price indicative

Packaging Options:
RS Stock No.:
194-9130P
Mfr. Part No.:
CY8C4025LQI-S401
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C4025LQI

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

4 kB

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Dimensions

4 x 4 x 0.55mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Width

4mm

Data Rate

1Mbit/s

Pulse Width Modulation

1 (5 x 16 bit)

Height

0.55mm

Number of ADC Units

1

ADCs

1 x 10 bit

Length

4mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4000S product family is a member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity. PSoC 4000S products will be upward compatible with members of the PSoC 4 platform for new applications and design needs.