- RS Stock No.:
- 194-9107
- Mfr. Part No.:
- CY8C3245LTI-163
- Brand:
- Infineon
Available for back order.
Added
Price (ex. GST) Each (In a Tray of 260)
$10.641
(exc. GST)
$11.705
(inc. GST)
Units | Per unit | Per Tray* |
260 - 260 | $10.641 | $2,766.66 |
520 - 780 | $10.375 | $2,697.50 |
1040 + | $10.215 | $2,655.90 |
*price indicative |
- RS Stock No.:
- 194-9107
- Mfr. Part No.:
- CY8C3245LTI-163
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
PSoC® 3 is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through: 8051 core plus DMA controller at up to 50 MHz, Ultra low power with programmable digital and analogue peripherals enable custom functions, Flexible routing of any analogue or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | CY8C3245LTI |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 68 |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 50MHz |
RAM Size | 4 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.71 → 5.5 V |
Length | 8mm |
ADCs | 1 x 12 bit |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Data Rate | 1Mbit/s |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Width | 8mm |
Number of LIN Channels | 1 |
Pulse Width Modulation | 1 (4 x 16 bit) |
Height | 0.95mm |
Dimensions | 8 x 8 x 0.95mm |
Related links
- Infineon CY8C20336A-24LQXI CY8C20336A 8 kB Flash, 24-Pin QFN
- Silicon Labs C8051F383-GQ C8051F 32 kB Flash, 32-Pin LQFP
- STMicroelectronics STM8S005K6T6C STM8S 32 kB Flash, 32-Pin LQFP
- Microchip PIC18F25K50-I/SO PIC18F 32 kB Flash, 28-Pin SOIC
- Silicon Labs EFM8BB31F64I-B-QSOP24 EFM8BB3 64 kB Flash, 24-Pin QSOP
- Microchip PIC18F45K40-I/PT PIC18F 32 kB Flash, 44-Pin TQFP
- Microchip PIC18F25K80-E/MM PIC18F 32 kB Flash, 28-Pin QFN
- Microchip ATMEGA16U2-MU ATmega 16 kB Flash, 32-Pin QFN