Infineon, 8bit, CY8C20336A Microcontroller, 24MHz, 8 kB Flash, 24-Pin QFN
- RS Stock No.:
- 194-9097
- Mfr. Part No.:
- CY8C20336A-24LQXI
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 194-9097
- Mfr. Part No.:
- CY8C20336A-24LQXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | CY8C20336A | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 1 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Dimensions | 4 x 4 x 0.55mm | |
| Instruction Set Architecture | Harvard | |
| Width | 4mm | |
| Data Rate | 12Mbit/s | |
| Height | 0.55mm | |
| ADCs | 1 x 10 bit | |
| Length | 4mm | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name CY8C20336A | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 1 kB | ||
USB Channels 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Dimensions 4 x 4 x 0.55mm | ||
Instruction Set Architecture Harvard | ||
Width 4mm | ||
Data Rate 12Mbit/s | ||
Height 0.55mm | ||
ADCs 1 x 10 bit | ||
Length 4mm | ||
Number of ADC Units 1 | ||
The PSoC family consists of on-chip controller devices, which are designed to replace multiple traditional microcontroller unit (MCU)-based components with one, low cost single-chip programmable component. A PSoC device includes configurable analogue and digital blocks, and programmable interconnect. This architecture allows the user to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts.
Related links
- Infineon CY8C20336A Microcontroller 8 kB Flash, 24-Pin QFN
- Infineon M8C Microcontroller 8 kB Flash, 16-Pin SOIC
- Infineon M8C Microcontroller 8 kB Flash, 20-Pin SSOP
- Infineon M8C Microcontroller 8 kB Flash, 28-Pin SSOP
- Infineon CY8C4024 Microcontroller 16 kB Flash, 24-Pin QFN
- Infineon CY8C4025 Microcontroller 32 kB Flash, 24-Pin QFN
- Infineon CY8C21434 Microcontroller 8 kB Flash, 32-Pin QFN
- Silicon Labs EFM32ZG Microcontroller 32 kB Flash, 24-Pin QFN
