Cypress Semiconductor CY8C21434-24LQXI, 8bit Microcontroller, CY8C21434, 24MHz, 8 kB Flash, 32-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-9101
Mfr. Part No.:
CY8C21434-24LQXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C21434

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

4 x 8/16/24/32 bit

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

2.4 → 5.25 V

Number of I2C Channels

1

Number of ADC Units

1

Instruction Set Architecture

Harvard

Height

0.85mm

Width

5mm

Data Rate

400kbit/s

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 24 bit), 1 (1 x 32 bit), 1 (1 x 8 bit)

Minimum Operating Temperature

-40 °C

ADCs

28 x 10 bit

Length

5mm

Dimensions

5 x 5 x 0.85mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

The PSoC family consists of many devices with on-chip controllers. These devices are designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnect. This architecture makes it possible for you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast central processing unit (CPU), flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts. The PSoC architecture, shown , consists of four main areas: the core, the system resources, the digital system, and the analogue system. Configurable global bus resources allow combining all of the device resources into a complete custom system. Each CY8C21x34 PSoC device includes four digital blocks and four analogue blocks. Depending on the PSoC package, up to 28 GPIOs are also included. The GPIOs provide access to the global digital and analogue interconnects.