Cypress Semiconductor, 32bit ARM Cortex M0 CPU, CY8C4248LQI Microcontroller, 48MHz, 256 kB Flash, 56-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
194-9046P
Mfr. Part No.:
CY8C4248LQI-BL543
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C4248LQI

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

7mm

Data Rate

1000kbit/s

ADCs

1 x 12 bit

Height

0.5mm

Width

7mm

Instruction Set Architecture

RISC

Dimensions

7 x 7 x 0.5mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (4 x 16 bit)

PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4200_BL product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy (BLE), also known as Bluetooth Smart, radio and subsystem (BLESS). The other features include digital programmable logic, high-performance analogue-to-digital conversion (ADC), opamps with Comparator mode, and standard communication and timing peripherals. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy