STMicroelectronics STM32MP153AAD3, 32bit ARM Cortex A7, ARM Cortex M4 Microcontroller, STM32MP1, 209 (ARM Cortex M4)

Bulk discount available

Subtotal 10 units (supplied in a tray)*

$283.80

(exc. GST)

$312.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 24$28.38
25 - 49$27.54
50 - 74$26.71
75 +$25.91

*price indicative

Packaging Options:
RS Stock No.:
193-9883P
Mfr. Part No.:
STM32MP153AAD3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32MP1

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

257

Device Core

ARM Cortex A7, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

209 (ARM Cortex M4) MHz, 650 (ARM Cortex A7) MHz

RAM Size

128 kB

USB Channels

2

Number of SPI Channels

6

Number of CAN Channels

2

Number of I2C Channels

6

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

4

Number of UART Channels

4

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Length

10.15mm

Number of Ethernet Channels

1

ADCs

17 x 16 bit

Instruction Set Architecture

RISC

Height

1.05mm

Width

10.15mm

Maximum Number of Ethernet Channels

1

Data Rate

1000Mbit/s

Minimum Operating Temperature

-40 °C

Dimensions

10.15 x 10.15 x 1.05mm

COO (Country of Origin):
KR
The STM32MP153A devices are based on the high-performance dual-core Arm® Cortex®-A7 32-bit RISC core operating at up to 650 MHz. The Cortex-A7 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU and a 256-Kbyte level2 cache. The Cortex-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other low-power embedded and consumer applications. It provides up to 20% more single thread performance than the Cortex-A5 and provides similar performance than the Cortex-A9. The Cortex-A7 incorporates all features of the high-performance Cortex-A15 and Cortex-A17 processors, including virtualization support in hardware, NEON™, and 128-bit AMBA®4 AXI bus interface. The STM32MP153A devices also embed a Cortex® -M4 32-bit RISC core operating at up to 209 MHz frequency. Cortex-M4 core features a floating point unit (FPU) single precision which supports Arm® single-precision data-processing instructions and data types.

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.