- RS Stock No.:
- 188-5362
- Mfr. Part No.:
- CY8C29466-24SXI
- Brand:
- Infineon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 27)
$21.573
(exc. GST)
$23.73
(inc. GST)
Units | Per unit | Per Tube* |
27 - 27 | $21.573 | $582.471 |
54 - 81 | $21.051 | $568.377 |
108 + | $20.71 | $559.17 |
*price indicative |
- RS Stock No.:
- 188-5362
- Mfr. Part No.:
- CY8C29466-24SXI
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Powerful Harvard-architecture processor
M8C processor speeds to 24 MHz
Two 8 ´ 8 multiply, 32-bit accumulate
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
Advanced peripherals (PSoC® blocks)
12 rail-to-rail analog PSoC blocks provide:
Up to 14-bit analog-to-digital converters (ADCs)
Up to 9-bit digital-to-analog converters (DACs)
Programmable gain amplifiers (PGAs)
Programmable filters and comparators
16 digital PSoC blocks provide:
8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
Up to four full-duplex universal asynchronous receiver transmitters (UARTs)
Multiple serial peripheral interface (SPI) masters or slaves
Can connect to all general-purpose I/O (GPIO) pins
Create complex peripherals by combining blocks
Precision, programmable clocking
Internal ±5% [1] 24- / 48-MHz main oscillator
24- / 48-MHz with optional 32.768 kHz crystal
Optional external oscillator, up to 24 MHz
Internal oscillator for watchdog and sleep
Flexible on-chip memory
32 KB flash program storage 50,000 erase/write cycles
2 KB static random access memory (SRAM) data storage
M8C processor speeds to 24 MHz
Two 8 ´ 8 multiply, 32-bit accumulate
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
Advanced peripherals (PSoC® blocks)
12 rail-to-rail analog PSoC blocks provide:
Up to 14-bit analog-to-digital converters (ADCs)
Up to 9-bit digital-to-analog converters (DACs)
Programmable gain amplifiers (PGAs)
Programmable filters and comparators
16 digital PSoC blocks provide:
8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
Up to four full-duplex universal asynchronous receiver transmitters (UARTs)
Multiple serial peripheral interface (SPI) masters or slaves
Can connect to all general-purpose I/O (GPIO) pins
Create complex peripherals by combining blocks
Precision, programmable clocking
Internal ±5% [1] 24- / 48-MHz main oscillator
24- / 48-MHz with optional 32.768 kHz crystal
Optional external oscillator, up to 24 MHz
Internal oscillator for watchdog and sleep
Flexible on-chip memory
32 KB flash program storage 50,000 erase/write cycles
2 KB static random access memory (SRAM) data storage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | CY8C29 |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | CPU |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 24MHz |
RAM Size | 2 kB |
USB Channels | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 3 → 5.25 V |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Dimensions | 10.4 x 5.6 x 1.85mm |
Minimum Operating Temperature | -40 °C |
ADCs | 1 x 14 bit |
Program Memory Type | Flash |
Width | 5.6mm |
Height | 1.85mm |
Instruction Set Architecture | Harvard |
Length | 10.4mm |