onsemi AX8052F143-3-TX40, 16bit MCU 8052 Microcontroller, AX8052, 1.05GHz, 64 kB Flash, 40-Pin QFN
- RS Stock No.:
- 185-7974
- Mfr. Part No.:
- AX8052F143-3-TX40
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-7974
- Mfr. Part No.:
- AX8052F143-3-TX40
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Family Name | AX8052 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 40 | |
| Device Core | MCU 8052 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 1.05GHz | |
| RAM Size | 8.25 kB | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 3 V | |
| Number of UART Channels | 2 | |
| Data Rate | 125kbit/s | |
| Width | 5mm | |
| Height | 0.95mm | |
| Instruction Set Architecture | 8052 | |
| Length | 7mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| ADCs | 2 x 10 bit | |
| Dimensions | 7 x 5 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Family Name AX8052 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 40 | ||
Device Core MCU 8052 | ||
Data Bus Width 16bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 1.05GHz | ||
RAM Size 8.25 kB | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 3 V | ||
Number of UART Channels 2 | ||
Data Rate 125kbit/s | ||
Width 5mm | ||
Height 0.95mm | ||
Instruction Set Architecture 8052 | ||
Length 7mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
ADCs 2 x 10 bit | ||
Dimensions 7 x 5 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
Frequency Range of 27 MHz to 1050 MHz
Ultra-low Power AX8052 MCU
High Performance Narrow-band RF-Transceiver
5 mm x 7 mm QFN40 package
Wide frequency range to work with
Consumes 950 nA in sleep mode with wake-up timer running and with 256 Byte SRAM retention.
Wide variety of shaped modulations supported (FSK, MSK, 4-FSK, GFSK, GMSK, AFSK, ASK, FM)
Ultra-low power, high performance device housed in a small package for multiple applications
Applications
Security Applications
Building Automation
Wireless Applications
Automatic Meter Reading (AMR)
Ultra-low Power AX8052 MCU
High Performance Narrow-band RF-Transceiver
5 mm x 7 mm QFN40 package
Wide frequency range to work with
Consumes 950 nA in sleep mode with wake-up timer running and with 256 Byte SRAM retention.
Wide variety of shaped modulations supported (FSK, MSK, 4-FSK, GFSK, GMSK, AFSK, ASK, FM)
Ultra-low power, high performance device housed in a small package for multiple applications
Applications
Security Applications
Building Automation
Wireless Applications
Automatic Meter Reading (AMR)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
