Cypress Semiconductor, 32bit ARM Cortex M0, PSoC 4700 Microcontroller, 24MHz, 16 kB Flash, 24-Pin QFN
- RS Stock No.:
- 181-3775P
- Mfr. Part No.:
- CY8C4724LQI-S401
- Brand:
- Cypress Semiconductor
Subtotal 20 units (supplied in a tray)*
$146.40
(exc. GST)
$161.00
(inc. GST)
Units | Per unit |
|---|---|
| 20 - 48 | $7.32 |
| 50 - 98 | $6.795 |
| 100 - 198 | $6.25 |
| 200 + | $5.745 |
*price indicative
- RS Stock No.:
- 181-3775P
- Mfr. Part No.:
- CY8C4724LQI-S401
- Brand:
- Cypress Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | PSoC 4700 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Number of CAN Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of LIN Channels | 0 | |
| Pulse Width Modulation | 1 (5 x 16 bit) | |
| Dimensions | 4 x 4 x 0.55mm | |
| Program Memory Type | Flash | |
| Height | 0.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 4mm | |
| ADCs | 1 x 10 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Width | 4mm | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name PSoC 4700 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 5.5 V | ||
Number of CAN Channels 1 | ||
Number of USART Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 1 (5 x 16 bit) | ||
Dimensions 4 x 4 x 0.55mm | ||
Program Memory Type Flash | ||
Height 0.55mm | ||
Minimum Operating Temperature -40 °C | ||
Length 4mm | ||
ADCs 1 x 10 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Width 4mm | ||
Number of Ethernet Channels 0 | ||
