Cypress Semiconductor, 8bit PSoC, M8C Microcontroller, 24MHz, 4 kB Flash, 20-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-2317
Mfr. Part No.:
CY8C24223A-24PVXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

M8C

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PSoC

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

RAM Size

256 B

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.25 (Maximum) V

Number of UART Channels

1

Instruction Set Architecture

Harvard

Dimensions

7.4 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 8 bit)

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

7.4mm

ADCs

1 x 14 bit

Width

5.6mm

Height

1.85mm

Powerful Harvard-architecture processor
M8C processor speeds up to 24 MHz
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Automotive temperature range: –40 C to +85 C
Advanced peripherals (PSoC® blocks)
Four analog Type E PSoC blocks provide:
Two comparators with digital-to-analog converter (DAC)
references
Up to 10-bit single or dual, 24 channel analog-to-digital
converters (ADC)
Four digital PSoC blocks provide:
8- to 32-bit timers, counters, and pulse width modulators
(PWMs)
Cyclical redundancy check (CRC) and pseudo-random
sequence (PRS) modules
Full- or half-duplex UART
SPI master or slave
Connectable to all general purpose I/O (GPIO) pins
Complex peripherals by combining blocks
Capacitive sensing application capability
Flexible on-chip memory
8 KB flash program storage
512 bytes SRAM data storage
In-system serial programming (ISSP)
Partial flash updates
Flexible protection modes
EEPROM emulation in flash
Complete development tools
Free development software (PSoC Designer™)
Full-featured in-circuit emulator (ICE) and programmer
Full-speed emulation
Complex breakpoint structure
128 KB trace memory
Precision, programmable clocking
Internal ±5% 24 MHz oscillator
Internal low-speed, low-power oscillator for Watchdog and
Sleep functionality
Optional external oscillator, up to 24 MHz
Programmable pin configurations
25 mA sink, 10 mA drive on all GPIOs
Pull-up, pull-down, high Z, strong, or open drain drive modes
on all GPIOs
Analog input on all GPIOs
Configurable interrupt on all GPIOs
Versatile analog mux
Common internal analog bus
Simultaneous connection of I/O combinations
Additional system resources
Inter-Integrated Circuit (I
2C™) master, slave, or multi-master
operation up to 400 kHz
Watchdog and sleep timers
User-configurable low-voltage detection (LVD)
Integrated supervisory circuit
On-chip precision voltage reference