Cypress Semiconductor, 8bit PSoC, M8C Microcontroller, 24MHz, 16 kB Flash, 32-Pin QFN
- RS Stock No.:
- 179-2309
- Mfr. Part No.:
- CY8C20496A-24LQXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 179-2309
- Mfr. Part No.:
- CY8C20496A-24LQXI
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | M8C | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | PSoC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 2 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 4 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 4 | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.53mm | |
| Dimensions | 5 x 5 x 0.53mm | |
| Data Rate | 12Mbit/s | |
| Width | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| ADCs | 1 x 10 bit | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name M8C | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core PSoC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 2 kB | ||
USB Channels 1 | ||
Number of SPI Channels 4 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 4 | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Height 0.53mm | ||
Dimensions 5 x 5 x 0.53mm | ||
Data Rate 12Mbit/s | ||
Width 5mm | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
ADCs 1 x 10 bit | ||
Instruction Set Architecture Harvard | ||
Powerful Harvard-architecture processor
M8C processor speeds up to 24 MHz
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Automotive temperature range: –40 C to +85 C
Advanced peripherals (PSoC® blocks)
Four analog Type E PSoC blocks provide:
Two comparators with digital-to-analog converter (DAC)
references
Up to 10-bit single or dual, 24 channel analog-to-digital
converters (ADC)
Four digital PSoC blocks provide:
8- to 32-bit timers, counters, and pulse width modulators
(PWMs)
Cyclical redundancy check (CRC) and pseudo-random
sequence (PRS) modules
Full- or half-duplex UART
SPI master or slave
Connectable to all general purpose I/O (GPIO) pins
Complex peripherals by combining blocks
Capacitive sensing application capability
Flexible on-chip memory
8 KB flash program storage
512 bytes SRAM data storage
In-system serial programming (ISSP)
Partial flash updates
Flexible protection modes
EEPROM emulation in flash
Complete development tools
Free development software (PSoC Designer™)
Full-featured in-circuit emulator (ICE) and programmer
Full-speed emulation
Complex breakpoint structure
128 KB trace memory
Precision, programmable clocking
Internal ±5% 24 MHz oscillator
Internal low-speed, low-power oscillator for Watchdog and
Sleep functionality
Optional external oscillator, up to 24 MHz
Programmable pin configurations
25 mA sink, 10 mA drive on all GPIOs
Pull-up, pull-down, high Z, strong, or open drain drive modes
on all GPIOs
Analog input on all GPIOs
Configurable interrupt on all GPIOs
Versatile analog mux
Common internal analog bus
Simultaneous connection of I/O combinations
Additional system resources
Inter-Integrated Circuit (I
2C™) master, slave, or multi-master
operation up to 400 kHz
Watchdog and sleep timers
User-configurable low-voltage detection (LVD)
Integrated supervisory circuit
On-chip precision voltage reference
M8C processor speeds up to 24 MHz
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Automotive temperature range: –40 C to +85 C
Advanced peripherals (PSoC® blocks)
Four analog Type E PSoC blocks provide:
Two comparators with digital-to-analog converter (DAC)
references
Up to 10-bit single or dual, 24 channel analog-to-digital
converters (ADC)
Four digital PSoC blocks provide:
8- to 32-bit timers, counters, and pulse width modulators
(PWMs)
Cyclical redundancy check (CRC) and pseudo-random
sequence (PRS) modules
Full- or half-duplex UART
SPI master or slave
Connectable to all general purpose I/O (GPIO) pins
Complex peripherals by combining blocks
Capacitive sensing application capability
Flexible on-chip memory
8 KB flash program storage
512 bytes SRAM data storage
In-system serial programming (ISSP)
Partial flash updates
Flexible protection modes
EEPROM emulation in flash
Complete development tools
Free development software (PSoC Designer™)
Full-featured in-circuit emulator (ICE) and programmer
Full-speed emulation
Complex breakpoint structure
128 KB trace memory
Precision, programmable clocking
Internal ±5% 24 MHz oscillator
Internal low-speed, low-power oscillator for Watchdog and
Sleep functionality
Optional external oscillator, up to 24 MHz
Programmable pin configurations
25 mA sink, 10 mA drive on all GPIOs
Pull-up, pull-down, high Z, strong, or open drain drive modes
on all GPIOs
Analog input on all GPIOs
Configurable interrupt on all GPIOs
Versatile analog mux
Common internal analog bus
Simultaneous connection of I/O combinations
Additional system resources
Inter-Integrated Circuit (I
2C™) master, slave, or multi-master
operation up to 400 kHz
Watchdog and sleep timers
User-configurable low-voltage detection (LVD)
Integrated supervisory circuit
On-chip precision voltage reference
