Cypress Semiconductor, 32bit, CY8C4014 Microcontroller, 16MHz, 16 kB Flash, 16-Pin QFN
- RS Stock No.:
- 178-3282
- Mfr. Part No.:
- CY8C4014LQI-421
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 178-3282
- Mfr. Part No.:
- CY8C4014LQI-421
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C4014 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 2 kB | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Pulse Width Modulation | 1 (1 x 16 bit) | |
| Height | 0.55mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3mm | |
| Width | 3mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 3 x 3 x 0.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C4014 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Data Bus Width 32bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 2 kB | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 5.5 V | ||
Pulse Width Modulation 1 (1 x 16 bit) | ||
Height 0.55mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
Width 3mm | ||
Instruction Set Architecture RISC | ||
Dimensions 3 x 3 x 0.55mm | ||
Minimum Operating Temperature -40 °C | ||
PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs
32-bit MCU Subsystem
16-MHz ARM Cortex-M0 CPU
Up to 16 KB of flash with Read Accelerator
Up to 2 KB of SRAM
16-MHz ARM Cortex-M0 CPU
Up to 16 KB of flash with Read Accelerator
Up to 2 KB of SRAM
